74F153SCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.487
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9.350
Unit Price: 0,58000 €
Datasheet
Multiplexer 2 x 4:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F153SCX

DigiKey Part Number
74F153SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F153SCX
Description
IC MULTIPLEXER 2 X 4:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74F153SCX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F153DRochester Electronics, LLC15.4872156-SN74F153D-ND0,99000 €Parametric Equivalent
SN74F153DRTexas Instruments9.350296-14807-1-ND0,58000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes