Decoder/Demultiplexer 1 x 2:4 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F139SJX

DigiKey Part Number
74F139SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74F139SJX
Description
IC DECODER/DEMUX 1 X 2:4 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F139SJX Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.