74F138SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 640
Unit Price: 1,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.295
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.030
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.962
Unit Price: 0,65000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F138SJ

DigiKey Part Number
74F138SJ-ND
Manufacturer
Manufacturer Product Number
74F138SJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F138SJ Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
1mA, 20mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74F138NSTexas Instruments640296-53307-ND1,04000 €Direct
SN74F138DRochester Electronics, LLC5.2952156-SN74F138D-ND0,97000 €Similar
SN74F138DRTexas Instruments3.030296-14805-1-ND0,54000 €Similar
SN74F138NSRTexas Instruments1.962296-24981-1-ND0,65000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes