74F114PC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 431
Unit Price: 1,08000 €
Datasheet
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F114PC

DigiKey Part Number
74F114PC-ND
Manufacturer
Manufacturer Product Number
74F114PC
Description
IC FF JK TYPE DBL 1-BIT 14-MDIP
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Negative Edge
Series
Current - Output High, Low
1mA, 20mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
19 mA
Function
Set(Preset) and Reset
Operating Temperature
0°C ~ 70°C (TA)
Type
JK Type
Mounting Type
Through Hole
Output Type
Complementary
Supplier Device Package
14-MDIP
Number of Elements
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Bits per Element
1
Base Product Number
Clock Frequency
95 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT73ETexas Instruments431296-9297-5-ND1,08000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes