
Category | Max Propagation Delay @ V, Max CL 6ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 19 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Through Hole |
Output Type Complementary | Supplier Device Package 14-MDIP |
Number of Elements 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |

