
74F10SJX | |
|---|---|
DigiKey Part Number | 74F10SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F10SJX |
Description | IC GATE NAND 3CH 3-INP 14SOP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F10SJX Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOP |
Number of Inputs 3 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F10D | Rochester Electronics, LLC | 13.211 | 2156-SN74F10D-ND | 0,71105 € | Similar |
| SN74F10DR | Texas Instruments | 7.430 | 296-14802-1-ND | 0,63000 € | Similar |
| SN74F10NSR | Texas Instruments | 15.840 | 296-29289-1-ND | 0,77000 € | Parametric Equivalent |



