Similar

74F109SJX | |
|---|---|
DigiKey Part Number | 74F109SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F109SJX |
Description | IC FF JK TYPE DOUBLE 1BIT 16SOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74F109SJX Models |
Category | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 1mA, 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 17 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type JK Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 16-SOP |
Number of Elements 2 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 125 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F109D | Rochester Electronics, LLC | 13.224 | 2156-SN74F109D-ND | 0,79000 € | Similar |
| SN74F109DR | Texas Instruments | 1.515 | 296-36974-1-ND | 0,61000 € | Similar |


