
74F1071MTCX | |
|---|---|
DigiKey Part Number | 74F1071MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74F1071MTCX |
Description | TVS DIODE 5VWM 20TSSOP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74F1071MTCX Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Unidirectional Channels 18 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5V | Base Product Number |
Power - Peak Pulse 800mW |

