Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-MDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74F08PC | Rochester Electronics, LLC | 32.018 | 2156-74F08PC-FS-ND | 0,42495 € | Parametric Equivalent |
| 74F08PC | Rochester Electronics, LLC | 9.006 | 2156-74F08PC-ND | 0,42495 € | Parametric Equivalent |
| SN74F08N | Rochester Electronics, LLC | 237.532 | 2156-SN74F08N-ND | 0,74000 € | Parametric Equivalent |