Similar
Parametric Equivalent

74F04SC | |
|---|---|
DigiKey Part Number | 74F04SC-ND |
Manufacturer | |
Manufacturer Product Number | 74F04SC |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74F04SC Models |
Category | Current - Output High, Low 1mA, 20mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74F04NSR | Texas Instruments | 1.872 | 296-29974-1-ND | 0,65000 € | Similar |
| 74F04SCX-NS | Rochester Electronics, LLC | 2.500 | 2156-74F04SCX-NS-ND | 0,25497 € | Parametric Equivalent |
| SN74F04D | Rochester Electronics, LLC | 19.437 | 2156-SN74F04D-ND | 0,97000 € | Parametric Equivalent |
| SN74F04DR | Texas Instruments | 2.138 | 296-1177-1-ND | 0,54000 € | Parametric Equivalent |
| SN74S04DR | Texas Instruments | 0 | 296-38255-2-ND | 0,61483 € | Parametric Equivalent |




