
74AUP1T97FHX | |
|---|---|
DigiKey Part Number | 74AUP1T97FHXTR-ND - Tape & Reel (TR) 74AUP1T97FHXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74AUP1T97FHX |
Description | IC XLTR VL UNIDIR 6-MICROPAK2 |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-MicroPak2™ |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T97FHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.8 V ~ 2.7 V | |
Voltage - VCCB | 2.3 V ~ 3.6 V | |
Input Signal | - | |
Output Type | Single-Ended | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C | |
Features | Configurable Gate Logic Functions | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13810 € | 13,81 € |
| 250 | 0,12736 € | 31,84 € |
| 500 | 0,12092 € | 60,46 € |
| 1.000 | 0,11559 € | 115,59 € |
| 2.500 | 0,10996 € | 274,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

