Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G97L6X

DigiKey Part Number
74AUP1G97L6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G97L6X
Description
IC MF CFG 1-CIR 3-IN 6-MICROPAK
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-MicroPak
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G97L6X Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-UFDFN
Number of Circuits
1
Supplier Device Package
6-MicroPak
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 389.691 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

389.691In Stock
Ships from Flip Electronics