Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



74ALVCH245MTCX | |
|---|---|
DigiKey Part Number | 74ALVCH245MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVCH245MTCX |
Description | IC TXRX 1.65V/3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVCH245MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VCX245MTCX | onsemi | 289 | 74VCX245MTCXCT-ND | 0,67000 € | Parametric Equivalent |
| SN74ALVC245DGVR | Texas Instruments | 8.736 | 296-5137-1-ND | 0,69000 € | Similar |
| SN74ALVCH245DGVR | Texas Instruments | 8.247 | 296-6276-1-ND | 0,43692 € | Similar |
| 74ALVC245PW,118 | Nexperia USA Inc. | 2.499 | 1727-6562-1-ND | 0,34000 € | Parametric Equivalent |
| 74LCX245FT | Toshiba Semiconductor and Storage | 3.580 | 264-74LCX245FTCT-ND | 0,32000 € | Parametric Equivalent |







