
74ALVC86MTC | |
|---|---|
DigiKey Part Number | 74ALVC86MTC-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC86MTC |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC86MTC Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.6V ~ 0.8V |
Series | Input Logic Level - High 1.07V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 40 µA |

