Similar
Similar

74ALVC16501MTDX | |
|---|---|
DigiKey Part Number | 74ALVC16501MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC16501MTDX |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16501MTDX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16501DGGR | Texas Instruments | 12.687 | 296-1145-1-ND | 1,71000 € | Similar |
| SN74ALVCH16501DL | Rochester Electronics, LLC | 19.973 | 2156-SN74ALVCH16501DL-ND | 1,48731 € | Similar |



