Similar
Similar
Similar

74ALVC16374MTD | |
|---|---|
DigiKey Part Number | 74ALVC16374MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC16374MTD |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC16374MTD Models |
Category | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 250 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH162374GR | Texas Instruments | 4.761 | 296-5184-1-ND | 1,42000 € | Similar |
| SN74ALVCH16374DGGR | Texas Instruments | 44.078 | 296-1144-1-ND | 1,55000 € | Similar |
| SN74AUCH16374DGGR | Texas Instruments | 0 | 296-17625-2-ND | 1,54229 € | Similar |


