
74ALVC162839T | |
|---|---|
DigiKey Part Number | 74ALVC162839T-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC162839T |
Description | IC BUFF 1.65V/3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 20 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC162839T Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Number of Elements 1 | Supplier Device Package 56-TSSOP |
Number of Bits per Element 20 | Base Product Number |

