Similar
Similar

74ALVC162240TX | |
|---|---|
DigiKey Part Number | 74ALVC162240TX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ALVC162240TX |
Description | IC BUFF 1.65V/3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ALVC162240TX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCH16240DGGR | Texas Instruments | 44.592 | 296-5185-2-ND | 1,22507 € | Similar |
| SN74ALVCH16240DL | Rochester Electronics, LLC | 16.872 | 2156-SN74ALVCH16240DL-ND | 1,65346 € | Similar |



