Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ALVC00M | |
|---|---|
DigiKey Part Number | 74ALVC00M-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVC00M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
EDA/CAD Models | 74ALVC00M Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC00D,118 | Nexperia USA Inc. | 2.130 | 1727-74ALVC00D,118CT-ND | 0,30000 € | Similar |
| SN74ALVC00NSR | Texas Instruments | 97.925 | 296-5103-1-ND | 0,48000 € | Similar |
| 74ALVC00D-Q100J | Nexperia USA Inc. | 0 | 1727-74ALVC00D-Q100JTR-ND | 0,14592 € | Parametric Equivalent |
| SN74ALVC00D | Rochester Electronics, LLC | 93.808 | 2156-SN74ALVC00D-ND | 0,91000 € | Parametric Equivalent |
| SN74ALVC00DR | Texas Instruments | 7.424 | 296-5101-1-ND | 0,41000 € | Parametric Equivalent |




