Similar
Similar
Parametric Equivalent
Parametric Equivalent



74ACTQ533MTCX | |
|---|---|
DigiKey Part Number | 74ACTQ533MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ533MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ533MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT533PW | Rochester Electronics, LLC | 11.266 | 2156-SN74ACT533PW-ND | 1,01000 € | Similar |
| SN74ACT533PWR | Texas Instruments | 2.000 | 296-4427-2-ND | 0,78817 € | Similar |
| SN74ACT573PW | Texas Instruments | 994 | 296-33661-5-ND | 0,85000 € | Parametric Equivalent |
| SN74ACT573PWR | Texas Instruments | 4.362 | 296-4439-1-ND | 0,93000 € | Parametric Equivalent |


