74ACTQ32SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 956
Unit Price: 0,75000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.639
Unit Price: 0,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: 0,77102 €
Datasheet

Similar


Texas Instruments
In Stock: 52.067
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.920
Unit Price: 0,89000 €
Datasheet
OR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ32SJX

DigiKey Part Number
74ACTQ32SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ32SJX
Description
IC GATE OR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ32SJX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOP
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT32M96Texas Instruments956296-14499-1-ND0,75000 €Similar
SN74ACT32DRochester Electronics, LLC8.6392156-SN74ACT32D-ND0,96000 €Similar
SN74ACT32DG4Rochester Electronics, LLC6502156-SN74ACT32DG4-ND0,77102 €Similar
SN74ACT32DRTexas Instruments52.067296-1074-1-ND0,51000 €Similar
SN74ACT32NSRTexas Instruments17.920296-29120-1-ND0,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes