74ACTQ273SCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 195
Unit Price: 0,92000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 324
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.235
Unit Price: 1,18000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ273SCX

DigiKey Part Number
74ACTQ273SCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ273SCX
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ273SCX Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Master Reset
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
189 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT273DWGonsemi195MC74ACT273DWGOS-ND0,92000 €Parametric Equivalent
MC74ACT273DWR2Gonsemi324MC74ACT273DWR2GOSCT-ND0,89000 €Parametric Equivalent
CD74ACT273M96Texas Instruments5.235296-14498-1-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes