74ACTQ245SC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.826
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 2.558
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.989
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.823
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.073
Unit Price: 1,27000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ245SC

DigiKey Part Number
74ACTQ245SC-ND
Manufacturer
Manufacturer Product Number
74ACTQ245SC
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ245SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes