Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACTQ244SJX | |
|---|---|
DigiKey Part Number | 74ACTQ244SJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACTQ244SJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ244SJX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT244M96 | Texas Instruments | 2.535 | 296-14495-1-ND | 0,96000 € | Similar |
| SN74ACT244DW | Texas Instruments | 1.065 | 296-1070-5-ND | 1,04000 € | Similar |
| SN74ACT244DWR | Texas Instruments | 4.402 | 296-1070-1-ND | 1,15000 € | Similar |
| SN74ACT244IDWREP | Texas Instruments | 3.800 | 296-19502-1-ND | 2,46000 € | Similar |
| SN74ACT244MDWREP | Texas Instruments | 312 | 296-SN74ACT244MDWREPCT-ND | 2,05608 € | Similar |





