74ACTQ16374SSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 907
Unit Price: 2,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,73000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ16374SSCX

DigiKey Part Number
74ACTQ16374SSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ16374SSCX
Description
IC FF D-TYPE DOUBLE 8BIT 48SSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
80 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Clock Frequency
71 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT16374DLRTexas Instruments907296-1008-1-ND2,53000 €Similar
SN74ACT16374QDLREPTexas Instruments0296-SN74ACT16374QDLREPCT-ND6,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes