74ACTQ16244SSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.634
Unit Price: 2,04000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.657
Unit Price: 1,83305 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 927
Unit Price: 2,22000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.964
Unit Price: 1,47160 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,57800 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 781
Unit Price: 1,13000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.000
Unit Price: 0,83479 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.394
Unit Price: 1,47160 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: 1,47160 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 41
Unit Price: 6,29951 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.473
Unit Price: 1,94496 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 586
Unit Price: 4,09651 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.920
Unit Price: 3,38211 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37.656
Unit Price: 2,48712 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ16244SSCX

DigiKey Part Number
74ACTQ16244SSCXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ16244SSCX
Description
IC BUFF NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACTQ16244SSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes