74ACTQ16244MTDX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6.336
Unit Price: 1,45000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.657
Unit Price: 1,82475 €
Datasheet

Similar


Texas Instruments
In Stock: 873
Unit Price: 2,60000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACTQ16244MTDX

DigiKey Part Number
74ACTQ16244MTDX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACTQ16244MTDX
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LCX16244MTDXonsemi6.33674LCX16244MTDXCT-ND1,45000 €Similar
74ACT16244DLRochester Electronics, LLC3.6572156-74ACT16244DL-ND1,82475 €Similar
74ACT16244DLRTexas Instruments873296-1005-1-ND2,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes