Direct
Similar
Parametric Equivalent

Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Through Hole |
Number of Inputs 1 | Supplier Device Package 14-MDIP |
Features Schmitt Trigger | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT14N | Rochester Electronics, LLC | 48.898 | 2156-SN74ACT14N-ND | 0,89000 € | Direct |
| CD74ACT14E | Texas Instruments | 1.018 | 296-12765-5-ND | 0,76000 € | Similar |
| CD74ACT04E | Texas Instruments | 173 | 296-14487-5-ND | 0,90000 € | Parametric Equivalent |


