Similar
Similar
Parametric Equivalent

74ACTQ16240MTD | |
|---|---|
DigiKey Part Number | 74ACTQ16240MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ16240MTD |
Description | IC BUFF 4.5V/5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ16240MTD Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 4 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16240DL | Rochester Electronics, LLC | 7.858 | 2156-74ACT16240DL-ND | 2,07000 € | Similar |
| 74ACT16240DLR | Texas Instruments | 7.640 | 296-14454-1-ND | 1,65000 € | Similar |
| CD74FCT162240ATMT | Rochester Electronics, LLC | 1.000 | 2156-CD74FCT162240ATMT-ND | 1,60629 € | Parametric Equivalent |



