Similar
Similar
Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOP |
Number of Inputs 1 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT04M96 | Texas Instruments | 9.383 | 296-1983-1-ND | 0,67000 € | Similar |
| SN74ACT04D | Rochester Electronics, LLC | 1.100 | 2156-SN74ACT04D-ND | 0,75388 € | Similar |
| SN74ACT04DR | Texas Instruments | 1.180 | 296-1065-1-ND | 0,41000 € | Similar |
| SN74ACT04NSR | Texas Instruments | 79.477 | 296-29366-1-ND | 0,75000 € | Similar |



