
74ACT843SC | |
|---|---|
DigiKey Part Number | 74ACT843SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT843SC |
Description | IC D-TYPE TRANSP 9:9 24-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT843SC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 9:9 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

