Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT825SPC

DigiKey Part Number
74ACT825SPC-ND
Manufacturer
Manufacturer Product Number
74ACT825SPC
Description
IC FF D-TYPE SINGLE 8BIT 24PDIP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
74ACT825SPC Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Current - Quiescent (Iq)
80 µA
Function
Master Reset
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Through Hole
Number of Elements
1
Supplier Device Package
24-PDIP
Number of Bits per Element
8
Package / Case
24-DIP (0.300", 7.62mm)
Clock Frequency
158 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.