
74ACT825SC | |
|---|---|
DigiKey Part Number | 74ACT825SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT825SC |
Description | IC FF D-TYPE SINGLE 8BIT 24-SOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 24-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT825SC Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 80 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 8 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Clock Frequency 158 MHz | Base Product Number |

