Similar

74ACT823MTCX | |
|---|---|
DigiKey Part Number | 74ACT823MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT823MTCX |
Description | IC FF D-TYPE SGL 9-BIT 24-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 9 Bit Positive Edge 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT823MTCX Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 80 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 9 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 158 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC823APWR | Texas Instruments | 8.918 | 296-8544-1-ND | 0,78000 € | Similar |


