Direct
Direct
Similar
Similar

74ACT74MTCX | |
|---|---|
DigiKey Part Number | 74ACT74MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT74MTCX |
Description | IC FF D-TYPE DBL 1-BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT74MTCX Models |
Category | Max Propagation Delay @ V, Max CL 11ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Set(Preset) and Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 210 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT74PW | Rochester Electronics, LLC | 7.691 | 2156-SN74ACT74PW-ND | 0,90000 € | Direct |
| SN74ACT74PWR | Texas Instruments | 793 | 296-4446-1-ND | 0,41000 € | Direct |
| 74AHCT74PW,118 | Nexperia USA Inc. | 113.957 | 1727-8374-1-ND | 0,25000 € | Similar |
| SN74ACT74DBR | Texas Instruments | 29.935 | 296-4443-1-ND | 0,61000 € | Similar |




