
74ACT715SC | |
|---|---|
DigiKey Part Number | 74ACT715SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT715SC |
Description | IC VIDEO SYNC 20SOIC |
Customer Reference | |
Detailed Description | Video Generator IC Logic 20-SOIC Package |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT715SC Models |
Category | Control Interface Logic |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Function Generator | Supplier Device Package 20-SOIC |
Applications Consumer Video | Base Product Number |

