Similar
Parametric Equivalent

74ACT652SCX | |
|---|---|
DigiKey Part Number | 74ACT652SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT652SCX |
Description | IC TXRX 4.5V/5.5V 24-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT652SCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT652M96 | Texas Instruments | 2.637 | 296-29549-2-ND | 1,70832 € | Similar |
| 74ACT11245DWR | Texas Instruments | 0 | 74ACT11245DWR-ND | 2,59152 € | Parametric Equivalent |


