Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACT563SCX | |
|---|---|
DigiKey Part Number | 74ACT563SCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT563SCX |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT563SCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT573SC | Rochester Electronics, LLC | 0 | 2156-74ACT573SC-FS-ND | 0,00000 € | Parametric Equivalent |
| SN74ACT563DW | Rochester Electronics, LLC | 32.740 | 2156-SN74ACT563DW-ND | 1,18000 € | Parametric Equivalent |
| SN74ACT563DWR | Texas Instruments | 19.520 | 296-34917-1-ND | 1,21000 € | Parametric Equivalent |
| SN74ACT573DW | Texas Instruments | 100 | 296-4437-5-ND | 0,85000 € | Parametric Equivalent |
| SN74ACT573DWR | Texas Instruments | 3.187 | 296-26384-1-ND | 0,87000 € | Parametric Equivalent |



