Similar
Parametric Equivalent
Parametric Equivalent



74ACT533PC | |
|---|---|
DigiKey Part Number | 74ACT533PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT533PC |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT533PC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT533N | Rochester Electronics, LLC | 9.539 | 2156-SN74ACT533N-ND | 1,58000 € | Similar |
| SN74ACT573N | Rochester Electronics, LLC | 7.986 | 2156-SN74ACT573N-ND | 1,41000 € | Parametric Equivalent |
| SN74ACT573NE4 | Rochester Electronics, LLC | 1.118 | 2156-SN74ACT573NE4-ND | 0,89955 € | Parametric Equivalent |


