


74ACT521PC | |
|---|---|
DigiKey Part Number | 74ACT521PC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT521PC |
Description | IC ID COMPARATOR 8BIT 20-PDIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT521PC Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 4 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Bits 8 | Supplier Device Package 20-PDIP |
Output Active Low | Mounting Type Through Hole |
Output Function A=B | Base Product Number |

