Direct

74ACT299MTCX | |
|---|---|
DigiKey Part Number | 74ACT299MTCX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT299MTCX |
Description | IC SR TRI-STATE 8BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT299MTCX Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Universal |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 20-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT299M96 | Texas Instruments | 13.730 | 296-28471-1-ND | 1,86000 € | Direct |


