74ACT257SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.240
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 443
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.775
Unit Price: 0,81000 €
Datasheet
Multiplexer 4 x 2:1 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT257SC

DigiKey Part Number
74ACT257SC-ND
Manufacturer
Manufacturer Product Number
74ACT257SC
Description
IC MULTIPLEXER 4 X 2:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74ACT257SC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT257DR2Gonsemi1.240MC74ACT257DR2GOSCT-ND0,54000 €Direct
CD74ACT257MTexas Instruments443296-32994-5-ND0,93000 €Similar
CD74ACT257M96Texas Instruments3.775296-31554-1-ND0,81000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes