Similar
Similar
Similar
Similar

74ACT245SJ | |
|---|---|
DigiKey Part Number | 74ACT245SJ-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT245SJ |
Description | IC TXRX 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT245SJ Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT245SC | onsemi | 3.473 | 74ACT245SC-ND | 0,92000 € | Similar |
| CD74ACT245M96 | Texas Instruments | 3.264 | 296-14497-1-ND | 1,07000 € | Similar |
| SN74ACT245DWR | Texas Instruments | 13.748 | 296-1072-1-ND | 1,18000 € | Similar |
| SN74ACT245NSR | Texas Instruments | 5.073 | 296-31727-1-ND | 1,37000 € | Similar |




