74ACT244SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.678
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 1.151
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.575
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.281
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.973
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.450
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.452
Unit Price: 0,99000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT244SJX

DigiKey Part Number
74ACT244SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT244SJX
Description
IC BUFFER NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT244SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types