74ACT18825SSCX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 4.839
Unit Price: 9,19964 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 6,49588 €
Datasheet
Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT18825SSCX

DigiKey Part Number
74ACT18825SSCX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT18825SSCX
Description
IC BUFF NON-INVERT 5.5V 56-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT18825SSCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
9
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes