Similar
Similar

74ACT16374SSC | |
|---|---|
DigiKey Part Number | 74ACT16374SSC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT16374SSC |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16374SSC Models |
Category | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 80 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Clock Frequency 71 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16374DLR | Texas Instruments | 908 | 296-1008-1-ND | 2,12000 € | Similar |
| SN74ACT16374QDLREP | Texas Instruments | 0 | 296-SN74ACT16374QDLREPCT-ND | 5,67000 € | Similar |


