Similar
Similar
Similar

74ACT16373MTDX | |
|---|---|
DigiKey Part Number | 74ACT16373MTDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ACT16373MTDX |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT16373MTDX Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT16373DL | Rochester Electronics, LLC | 9.584 | 2156-74ACT16373DL-ND | 2,08000 € | Similar |
| 74ACT16373DLR | Texas Instruments | 1.000 | 296-1007-1-ND | 2,39000 € | Similar |
| SN74ACT16373QDLREP | Texas Instruments | 2.006 | 296-20726-1-ND | 5,78000 € | Similar |


