74ACT14PC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 50.473
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.018
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: 0,91000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT14PC

DigiKey Part Number
74ACT14PC-ND
Manufacturer
Manufacturer Product Number
74ACT14PC
Description
IC INVERT SCHMITT 6CH 1IN 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
74ACT14PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-MDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes