
74ACT139SCX | |
|---|---|
DigiKey Part Number | 74ACT139SCXTR-ND - Tape & Reel (TR) 74ACT139SCXCT-ND - Cut Tape (CT) 74ACT139SCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT139SCX |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT139SCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42300 € | 4,23 € |
| 25 | 0,37920 € | 9,48 € |
| 100 | 0,33150 € | 33,15 € |
| 250 | 0,30880 € | 77,20 € |
| 500 | 0,29516 € | 147,58 € |
| 1.000 | 0,29047 € | 290,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27203 € | 680,07 € |
| 5.000 | 0,26487 € | 1.324,35 € |
| 7.500 | 0,26129 € | 1.959,68 € |
| 12.500 | 0,25732 € | 3.216,50 € |
| 17.500 | 0,25500 € | 4.462,50 € |
| 25.000 | 0,25277 € | 6.319,25 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

