
74ACT139MTCX | |
|---|---|
DigiKey Part Number | 74ACT139MTCXTR-ND - Tape & Reel (TR) 74ACT139MTCXCT-ND - Cut Tape (CT) 74ACT139MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ACT139MTCX |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT139MTCX Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35600 € | 3,56 € |
| 25 | 0,31880 € | 7,97 € |
| 100 | 0,27770 € | 27,77 € |
| 250 | 0,25828 € | 64,57 € |
| 500 | 0,24652 € | 123,26 € |
| 1.000 | 0,24066 € | 240,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22664 € | 566,60 € |
| 5.000 | 0,22049 € | 1.102,45 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

